
Solid tantalum capacitor, 100µF capacitance, 16V voltage rating, and 20% tolerance. Features a 7343 metric case size (2917 imperial) with inward-facing SMD terminations. Offers a low 0.125 Ohm ESR and a maximum operating temperature of 125°C. Designed for demanding applications with a ripple current capability of 1.095A.
Kemet T495D107M016AHE125 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 3.1mm |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.095A |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T495D107M016AHE125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.