Solid Tantalum Capacitor, 15µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 275mΩ ESR and 4% dissipation factor, operating from -55°C to 125°C. Packaged in a 7343-31 (2917) D case with SMD/SMT termination, measuring 7.3mm x 4.3mm x 4.3mm. This lead-free, RoHS compliant component is supplied on tape and reel for automated assembly.
Kemet T495D156K020ATE275 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 275mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D156K020ATE275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.