Solid tantalum capacitor with 15µF capacitance and 25V DC voltage rating. Features 10% tolerance and 275mΩ ESR. Surface mountable in a 7343-31 metric case (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm. Operates from -55°C to 125°C, suitable for general purpose applications. Packaged in tape and reel.
Kemet T495D156K025AHE275 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 275mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T495D156K025AHE275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.