Surface mount tantalum capacitor with 150µF capacitance and 16V DC rated voltage. Features 10% tolerance, 85mΩ ESR, and a dissipation factor of 8%. Constructed with a flat, dry/solid tantalum dielectric in a 2917 (7343 metric) case code, measuring 7.3mm length, 4.3mm width, and 2.8mm height. Operating temperature range is -55°C to 125°C, with a leakage current of 24µA and ripple current capability of 1.196A.
Kemet T495D157K016ATE085 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 85mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.085R |
| Ripple Current | 1.196A |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D157K016ATE085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.