Solid Tantalum Capacitor, 150µF capacitance, 16V voltage rating, and 10% tolerance. Features 150mΩ ESR, 8% dissipation factor, and 24µA leakage current. Surface mount component with a 7343 metric case code, measuring 7.3mm L x 4.3mm W x 3.1mm H. Operates from -55°C to 125°C, suitable for general purpose applications. Packaged in tape and reel.
Kemet T495D157K016ATE150 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.15R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D157K016ATE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.