
Solid Tantalum Capacitor, 150µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 100mΩ ESR, 8% dissipation factor, and operates from -55°C to 125°C. Packaged in a 7343-31 metric case code (2917 imperial) with SMD/SMT termination, measuring 7.3mm x 4.3mm x 4.3mm. Supplied on tape and reel, this RoHS compliant component is suitable for automotive applications.
Kemet T495D157M016ATE100 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D157M016ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
