The T495D226K020ASE180 is a 22uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a low ESR of 0.18 and a leakage current of 3.5. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for use in a variety of applications, including automotive and industrial electronics.
Kemet T495D226K020ASE180 technical specifications.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.18Ohm |
| Leakage Current | 3.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495D226K020ASE180 to view detailed technical specifications.
No datasheet is available for this part.