The 22uF 20VDC 10% Surface Mount Tantalum Capacitor has a capacitance of 22uF and operates at a maximum voltage of 20VDC with a tolerance of 10%. It features an ESR of 0.225 and a leakage current of 3.5. The capacitor is constructed with a flat construction and has a low ESR type. It is designed for surface mount and has a termination style of inward L. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet T495D226K020ASE2257777 technical specifications.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.225Ohm |
| Leakage Current | 3.5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495D226K020ASE2257777 to view detailed technical specifications.
No datasheet is available for this part.