
This 22uF tantalum capacitor has a 10% tolerance and is rated for operation between -55°C and 125°C. It is available in a molded package with a depth of 4.3mm and a length of 7.3mm. The capacitor has a dissipation factor of 6% and an equivalent series resistance of 200mR. It is packaged on a reel and is compliant with RoHS regulations.
Kemet T495D226K025AS technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D226K025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.