22µF, 25V polarized tantalum capacitor with 10% tolerance, suitable for general purpose applications. Features a 2917 (7343 metric) surface mount case code, 230mΩ ESR, and a leakage current of 5.5µA. Operates across a temperature range of -55°C to 125°C. RoHS compliant and constructed with a flat tantalum dielectric.
Kemet T495D226K025ATE230 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 230mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 5.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D226K025ATE230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.