
22µF, 35V polarized tantalum capacitor with 10% tolerance, suitable for general-purpose applications. Features a 2917 (7343 metric) surface mount case code, 260mΩ ESR, and operates across a -55°C to 125°C temperature range. This RoHS compliant component is provided in cut tape packaging.
Kemet T495D226K035ATE260 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 260mR |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | T495 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D226K035ATE260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
