
Polarized tantalum capacitor, 22µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) surface mount case code with a maximum operating temperature of 125°C. Equivalent Series Resistance (ESR) is 125mΩ with a dissipation factor of 6%. General purpose, dry/solid tantalum construction, RoHS compliant, and supplied on tape and reel.
Kemet T495D226M035ATE125 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D226M035ATE125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
