
Solid tantalum capacitor with 220µF capacitance and 4V DC rating. Features 10% tolerance, 100mΩ ESR, and a maximum operating temperature of 125°C. Packaged in a 7343-31 (2917) SMD case with inward leads, suitable for tape and reel automated assembly. This general-purpose component operates from -55°C to 125°C.
Kemet T495D227K004ATE100 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D227K004ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
