
Surface mount tantalum capacitor, polarized, solid electrolyte, 220µF capacitance, 10V DC rated voltage, and 10% tolerance. Features 45mΩ ESR, 8% dissipation factor, and operates across a -55°C to 125°C temperature range. Housed in a 2917 (7343 metric) case code with SMD/SMT termination, this general-purpose component is RoHS compliant and lead-free.
Kemet T495D227K010ATE045 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.045R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D227K010ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
