The Kemet T495D227M010ASE1257777 is a 220uF surface mount tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a low ESR of 0.125 and a leakage current of 22. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and has an inward L termination style. The capacitor is packaged in a 7343-31 case code and is suitable for surface mount applications.
Kemet T495D227M010ASE1257777 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.125Ohm |
| Leakage Current | 22uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495D227M010ASE1257777 to view detailed technical specifications.
No datasheet is available for this part.