Solid Tantalum Capacitor, 33µF capacitance, 16V voltage rating, and 10% tolerance. Features a 200mΩ ESR and a maximum operating temperature of 125°C. This SMD component is housed in a 7343 metric case code (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (W) x 4.3mm (H). Designed for surface mount applications, it is supplied in tape and reel packaging.
Kemet T495D336K016ATE200 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T945 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D336K016ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.