Solid tantalum capacitor with 33µF capacitance and 16V voltage rating. Features 20% tolerance, 225mΩ ESR, and a D case (7343 metric, 2917 imperial) measuring 7.3mm x 4.3mm x 3.1mm. Operates from -55°C to 125°C with a leakage current of 4.2µA and ripple current of 816mA. Packaged in tape and reel for surface mount technology.
Kemet T495D336M016AHE225 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 225mR |
| Height | 3.1mm |
| Leakage Current | 4.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 816mA |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T495D336M016AHE225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.