Solid Tantalum Capacitor, 33µF capacitance, 20V DC rated voltage, and 20% tolerance. Features 200mΩ ESR, 6% dissipation factor, and a -55°C to 125°C operating temperature range. Encased in a 7343-31 (2917) SMD package with dimensions of 7.3mm x 4.3mm x 4.3mm. Polarized, molded construction with inward leads, supplied on tape and reel.
Kemet T495D336M020AHE200 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T495D336M020AHE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.