This 33uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 20%. It features a low ESR of 0.2 and a leakage current of 6.6. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Kemet T495D336M020AS4822 technical specifications.
| Capacitance | 33uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 6.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495D336M020AS4822 to view detailed technical specifications.
No datasheet is available for this part.