Solid tantalum capacitor with 33µF capacitance and 25V DC rating. Features 225mΩ ESR, 6% dissipation factor, and 20% tolerance. Encased in a 7343 metric (2917 imperial) SMD package with inward leads, measuring 7.3mm x 4.3mm x 4.3mm. Operates from -55°C to 125°C, suitable for automotive applications. Packaged on tape and reel.
Kemet T495D336M025ATE225 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 225mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D336M025ATE225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.