
Polarized tantalum capacitor with 330µF capacitance and 6.3V voltage rating. Features 10% tolerance, 50mΩ ESR, and 1.732A ripple current. Surface mountable in a 2917 (7343 metric) case code, this general-purpose component operates from -55°C to 125°C. It is RoHS compliant and supplied on tape and reel.
Kemet T495D337K006ATE050 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 20.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.05R |
| Ripple Current | 1.732A |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D337K006ATE050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.