Kemet's T495D337K010ASE1257777 is a 330uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a low ESR of 0.125 and a leakage current of 33. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat construction style. It is available in a 7343-31 package and is suitable for surface mount applications with an inward L termination style.
Kemet T495D337K010ASE1257777 technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.125Ohm |
| Leakage Current | 33uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495D337K010ASE1257777 to view detailed technical specifications.
No datasheet is available for this part.