Solid Tantalum Capacitor, 4.7µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 7343-31 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm. Offers a low ESR of 300mΩ and a dissipation factor of 6%. Operates across a temperature range of -55°C to 125°C, suitable for general-purpose applications. Surface mount termination with inward leads, packaged in tape and reel.
Kemet T495D475K050ZTE300 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.3R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D475K050ZTE300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.