Solid Tantalum Capacitor, 4.7µF capacitance, 50V voltage rating, 20% tolerance. Features 300mΩ ESR, 6% dissipation factor, and 2.4µA leakage current. Operates from -55°C to 125°C, with a ripple current of 707mA. Packaged in a 7343 metric case code (2917 imperial) with SMD/SMT termination, supplied on tape and reel.
Kemet T495D475M050AHE300 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Leakage Current | 2.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 707mA |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T495D475M050AHE300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.