Surface mount tantalum capacitor with 4.7µF capacitance and 50V DC rating. Features 20% tolerance, 300mΩ ESR, and a 2917 (7343 metric) case size. Operating temperature range is -55°C to 125°C. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Kemet T495D475M050ATE300 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D475M050ATE300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.