Solid Tantalum Capacitor, 47µF capacitance, 10V voltage rating, 10% tolerance. Features 80mΩ ESR, 4% dissipation factor, and a 7343 metric case size (2917 imperial). Designed for surface mount applications with inward L terminations, operating from -55°C to 125°C. Packaged in tape and reel, this general-purpose component is RoHS compliant.
Kemet T495D476K010ATE080 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D476K010ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.