Solid tantalum capacitor with 47µF capacitance and 10V DC rating. Features 10% tolerance, 90mΩ ESR, and a maximum operating temperature of 125°C. Housed in a 7343-31 (2917) SMD case with dimensions of 7.3mm x 4.3mm x 3.1mm. Polarized construction with tin/lead termination, supplied on tape and reel.
Kemet T495D476K010ATE090 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D476K010ATE090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.