
Solid Tantalum Capacitor, 47µF capacitance, 25V DC rated voltage, with a ±10% tolerance. Features a 250mΩ ESR and a maximum operating temperature of 125°C. Packaged in a 7343-31 (2917 imperial) SMD case with inward leads, measuring 7.3mm x 4.3mm x 4.3mm. Designed for general-purpose applications and supplied on tape and reel.
Kemet T495D476K025AHE250 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T495D476K025AHE250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
