The T495D476M010AS46562478 is a 47uF surface mount tantalum capacitor with a 10VDC working voltage and 20% tolerance. It has a low ESR of 0.2 and a leakage current of 3.8. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is packaged in a 7343-31 case.
Kemet T495D476M010AS46562478 technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 3.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495D476M010AS46562478 to view detailed technical specifications.
No datasheet is available for this part.