
Solid Tantalum Capacitor, 470µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 125mΩ ESR, 6% dissipation factor, and 28.2µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 438mA. Packaged in a 7343-31 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 3.1mm, with inward L SMD terminations. Supplied on tape and reel.
Kemet T495D477M006ATE125 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 3.1mm |
| Leakage Current | 28.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 438mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D477M006ATE125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
