
Solid Tantalum Capacitor, 68µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 7343-31 (2917) SMD case with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Offers a low ESR of 175mΩ, a dissipation factor of 4%, and a leakage current of 3.3µA. Operates across a temperature range of -55°C to 125°C, with a ripple current capability of 926mA. Packaged in tape and reel for automated assembly.
Kemet T495D686K006AHE175 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 175mR |
| Height | 3.1mm |
| Leakage Current | 3.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 926mA |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T495D686K006AHE175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
