
Solid tantalum capacitor with 68µF capacitance and 6.3V DC rating. Features 175mΩ ESR, 10% tolerance, and a maximum operating temperature of 125°C. Housed in a 7343 metric / 2917 imperial SMD case with inward leads, measuring 7.3 x 4.3 x 3.1mm. This polar component offers 3µA leakage current and 370mA ripple current, supplied on tape and reel.
Kemet T495D686K006ATE175 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 175mR |
| Height | 3.1mm |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D686K006ATE175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
