Solid Tantalum Capacitor, 68µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 180mΩ ESR and 0.18Ω resistance. D case (7343 metric, 2917 imperial) construction with dimensions 7.3mm (L) x 4.3mm (W) x 4.3mm (H). Surface mount, polar, general purpose, operating temperature range of -55°C to 125°C. Packaged on tape and reel.
Kemet T495D686K006ZTE180 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 180mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.18R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D686K006ZTE180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.