
Solid Tantalum Capacitor, 68µF capacitance, 16V DC rated voltage, 10% tolerance. Features 150mΩ ESR, 0.05Ω resistance, and a D case (7343 metric, 2917 imperial) with dimensions of 7.3mm length, 4.3mm width, and 4.3mm depth. Designed for surface mount applications with inward leads, operating from -55°C to 125°C, and supplied on tape and reel.
Kemet T495D686K016ZTE150 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.05R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D686K016ZTE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
