The Kemet T495D686M016ASE1507777 is a 68uF surface mount tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It has a low ESR of 0.15 and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat design and features an inward L termination style. It is suitable for use in a variety of applications, including those requiring high capacitance and low ESR.
Kemet T495D686M016ASE1507777 technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.15Ohm |
| Leakage Current | 10.9uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495D686M016ASE1507777 to view detailed technical specifications.
No datasheet is available for this part.