Solid tantalum capacitor, 100µF capacitance, 20V DC rated voltage, 10% tolerance. Features 200mΩ ESR, 8% dissipation factor, and 0.2Ω resistance. Operates from -55°C to 125°C. Surface mount, SMD/SMT termination, E case (7.3 x 6 x 6mm) with inward leads, packaged on tape and reel. Lead-free and RoHS compliant.
Kemet T495E107K020ATE200 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495E107K020ATE200 to view detailed technical specifications.
No datasheet is available for this part.