Solid Tantalum Capacitor, 1mF capacitance, 4V DC rated voltage, 10% tolerance. Features 50mR ESR, 1.8A ripple current, and 0.05 Ohm resistance. Encased in a 7.3 x 6 x 3.8mm (2824/7260) SMD package, operating from -55°C to 125°C. RoHS compliant and lead-free.
Kemet T495E108K004ATE050 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.05R |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495E108K004ATE050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.