Solid Tantalum Capacitor, 33µF capacitance, 35V DC rated voltage, 10% tolerance. Features 200mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, packaged in tape and reel. Dimensions are 7.3mm length, 6mm width, and 6mm height. RoHS compliant.
Kemet T495E336K035ATE200 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 6mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495E336K035ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.