
Solid Tantalum Capacitor, 330µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a low ESR of 0.04 Ohms and a dissipation factor of 8%. Operating temperature range from -55°C to 125°C. Surface mountable in a 7260 metric case code (2824 imperial), with dimensions of 7.3mm (L) x 6mm (W) x 6mm (H). Packaged on tape and reel, this lead-free and RoHS compliant component is designed for general-purpose applications.
Kemet T495E337K010ATE040 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 6mm |
| Height - Seated (Max) | 0.15inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.04R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495E337K010ATE040 to view detailed technical specifications.
No datasheet is available for this part.