Solid tantalum capacitor, 330µF capacitance, 10V DC rated voltage, 10% tolerance. Features 60mΩ ESR, 125°C maximum operating temperature, and surface mount termination. Encased in a 7.3mm x 6mm x 6mm molded package with inward leads, suitable for tape and reel packaging.
Kemet T495E337K010ATE060 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 6mm |
| Height - Seated (Max) | 0.15inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.06R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495E337K010ATE060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.