
Solid Tantalum Capacitor, 100µF capacitance, 10V voltage rating, and 10% tolerance. Features 180mΩ ESR and 8% dissipation factor. Operating temperature range from -55°C to 125°C. Surface mountable with SMD/SMT terminations, packaged in tape and reel. Dimensions: 3.5mm length, 2.8mm width, 1.2mm height, 3.2mm depth.
Kemet T495L107K010ZTE180 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 180mR |
| Features | General Purpose |
| Height | 1.2mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.18R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495L107K010ZTE180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
