Solid tantalum capacitor, 100µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 1 Ohm ESR, operating temperature range of -55°C to 125°C. Surface mountable in a 3528 (1411) metric/imperial case code, measuring 3.5mm x 2.8mm x 2.8mm. Packaged on tape and reel.
Kemet T495M107K006ZTE1K0 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495M107K006ZTE1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.