Cap Tant Solid 100uF 6.3V M CASE 10% (3.5 X 2.8 X 1.5mm) Inward L SMD 3528 0.5 Ohm 125°C Automotive T/R
Kemet T495M107K006ZTE5007280 technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495M107K006ZTE5007280 to view detailed technical specifications.
No datasheet is available for this part.