Solid Tantalum Capacitor, 47µF capacitance, 4V DC rated voltage, 10% tolerance. Features 1 Ohm ESR, operating temperature range of -55°C to 125°C. Surface mountable with SMD/SMT termination in a 3528 metric case code (1411 imperial), measuring 3.5mm x 2.8mm x 2.8mm. Packaged in tape and reel, this RoHS compliant component is suitable for general purpose applications.
Kemet T495T476K004ZTE1K0 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495T476K004ZTE1K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.