Solid Tantalum Capacitor, 150µF capacitance, 4V DC rated voltage, 10% tolerance. Features 200mΩ ESR, 8% dissipation factor, and a 0.2Ω resistance. Molded, flat construction in a 6mm x 3.2mm x 3.2mm SMD/SMT package. Operating temperature range from -55°C to 125°C. Tape and Reel packaging.
Kemet T495U157K004ZTE200 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495U157K004ZTE200 to view detailed technical specifications.
No datasheet is available for this part.