
Solid Tantalum Capacitor, 68µF capacitance, 10V DC rated voltage, 10% tolerance. Features 100mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mount component with 7343 metric case code, measuring 7.3mm x 4.3mm x 1.8mm. Packaged in tape and reel for automated assembly.
Kemet T495V686K010ATE100 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495V686K010ATE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.