
Solid Tantalum Capacitor, 68µF capacitance, 16VDC rated voltage, and 10% tolerance. Features low ESR of 0.18 Ohm and a V case size of 7.3 x 4.3 x 1.8mm (7343-20 package). Surface mount component with inward L termination, operating from -55°C to 125°C.
Kemet T495V686K016ATE1807280 technical specifications.
| Case Code | V |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-20 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 1.8 |
| Product Weight (g) | 0.2864 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 1.8 |
| Capacitance | 68uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.18Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 10.9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495V686K016ATE1807280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.