The T495X106K050ATA3007280 is a solid tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a polarized polarity and is available in a 2917 package type. It measures 4.3mm in width, 7.3mm in length, and 4mm in height.
Kemet T495X106K050ATA3007280 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T495X106K050ATA3007280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.