Kemet T495X107K016AT technical specifications.
| Capacitance | 100F |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X107K016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.