
Solid Tantalum Capacitor, 100µF capacitance, 25V DC voltage rating, and 10% tolerance. Features a 7.3mm x 4.3mm x 4.1mm (7343 metric / 2917 imperial) SMD package with inward L terminations. Offers a low 0.15 Ohm ESR and a maximum operating temperature of 125°C. Suitable for general purpose applications and supplied in tape and reel packaging.
Kemet T495X107K025ZTE150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.15R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X107K025ZTE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
